Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$2,985.11

(exc. GST)

$3,283.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,985.11

*price indicative

RS Stock No.:
821-975
Mfr. Part No.:
F032215/ GFX4-80-D-4-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

14

Number of Outputs

8

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Auxiliary Power Supply

24 V

Diagnostics

Current

Display Type

LED Indicator

Maximum Voltage

480V

IP Rating

IP20

Standards/Approvals

CE, CSA, UL

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX-4

COO (Country of Origin):
IT
The Gefran modular power controller is a Compact solution designed for managing electrical power across four independent loops, optimising PID control in a variety of thermal processes.

Four independent loop control units enhance operational efficiency

Compact design facilitates easy installation and space-saving

Integrated solid state relays ensure reliable power management

Supports multiple communication protocols including Modbus RTU and Profibus

Flexible configuration options include relay, logic, triac, and continuous outputs

  • RS Stock No. 0822602
  • Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
  • RS Stock No. 0822653
  • Mfr. Part No. F055270/ GFX4-60-0-4-0-0
Each
$2,730.08
  • RS Stock No. 0822646
  • Mfr. Part No. F047027/ GFX4-60-R-3-F-M
Each
$3,088.20
  • RS Stock No. 0822162
  • Mfr. Part No. F072303/ GFX4-80-T-2-0-P
Each
$3,655.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy