Gefran 600 DIN Controller 2 Input, 3 Output Relay, Triac 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 822-587
- Mfr. Part No.:
- F028583/ 600-R-T-0-E-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$768.56
(exc. GST)
$845.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $768.56 |
*price indicative
- RS Stock No.:
- 822-587
- Mfr. Part No.:
- F028583/ 600-R-T-0-E-1
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay, Triac | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 50mAac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | 600 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay, Triac | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 50mAac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Standards/Approvals UL | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Series 600 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
