Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 821-616
- Mfr. Part No.:
- F027486/ 600-R-R-0-E-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$751.07
(exc. GST)
$826.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.07 |
*price indicative
- RS Stock No.:
- 821-616
- Mfr. Part No.:
- F027486/ 600-R-R-0-E-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50mA ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 50mAac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Series | 600 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50mA ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 50mAac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Series 600 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a robust solution designed for accurate process variable management, ensuring optimal operation across a range of industrial applications, including plastics, rubber, and food processing.
Universal input configuration allows flexibility in installation
Accuracy of better than 0.2% f.s. guarantees reliable performance
Multiple output options for versatile process control have enhanced functionality
Isolated digital input ensures secure and efficient monitoring
IS485 serial communication facilitates easy integration with PLCs
Advanced features include self-diagnosis and Rapid PC configuration
Related links
- Gefran 600 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input Logic P PID Heating and Cooling
