Gefran 600 DIN Controller 2 Input, 4 Output Analog, Relay 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 820-694
- Mfr. Part No.:
- F000525/ 600-R-R-W-2-0
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,180.98
(exc. GST)
$1,299.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,180.98 |
*price indicative
- RS Stock No.:
- 820-694
- Mfr. Part No.:
- F000525/ 600-R-R-W-2-0
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog, Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 50mAac | |
| Digital Comms | RS485 | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog, Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 50mAac | ||
Digital Comms RS485 | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Standards/Approvals UL | ||
Length 48mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822659
- Mfr. Part No. F055700/ 1200-RRWR-02-2-1
- RS Stock No. 0822419
- Mfr. Part No. F081395/ 600-R-M-W-2-0
- RS Stock No. 0820784
- Mfr. Part No. F025107/ 600-R-D-C-R-1
- RS Stock No. 0822198
- Mfr. Part No. F000519/ 600-R-R-R-R-0
Related links
- Gefran 600 DIN Controller 2 Input Digital Insulated P PID Heating and
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID











