Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 821-637
- Mfr. Part No.:
- F036795/ 600-R-R-R-E-1
- Brand:
- Gefran
N
Subtotal (1 unit)*
$843.59
(exc. GST)
$927.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.59 |
*price indicative
- RS Stock No.:
- 821-637
- Mfr. Part No.:
- F036795/ 600-R-R-R-E-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CE | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise temperature control across various applications, ensuring performance with outstanding accuracy better than 0.2% under nominal conditions.
Universal input configurable from the faceplate for versatility
Optically isolated RS485 serial communication for connection to PLCs
Configurable alarms with flexible settings to suit operational needs
Soft-start and auto-tuning features for enhanced process management
Compact 48x48mm design ensures easy installation in tight spaces
- RS Stock No. 0820759
- Mfr. Part No. F023199/ 600-R-D-C-0-1
Each
$789.83
- RS Stock No. 0821999
- Mfr. Part No. F033063/ 600-R-R-N-E-1
Each
$862.31
- RS Stock No. 0820705
- Mfr. Part No. F000546/ 600-R-D-W-0-1
Each
$902.32
- RS Stock No. 0821832
- Mfr. Part No. F060039/ 600-R-M-W-2-1
Each
$1,255.98
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel 3 Output Relay 240V ac On-Off












