Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$768.56

(exc. GST)

$845.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$768.56

*price indicative

RS Stock No.:
821-013
Mfr. Part No.:
F053157/ 600-R-T-0-E-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Display Type

LED Indicator

Maximum Voltage

240V ac

Standards/Approvals

CE

Width

48mm

Length

48mm

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers precise process management for various industrial applications, featuring user-configurable input options and a robust operator Interface for enhanced visibility and control.

Universal input with configurability from the faceplate

Accuracy exceeds 0.2% f.s. under nominal conditions

Supports relay, logic, Triac, or digital insulated control outputs

Equipped with optically isolated RS485 serial line for communication

Includes integrated self-diagnosis and Rapid PC configuration capabilities

Four output options available for flexible control and alarms

  • RS Stock No. 0822190
  • Mfr. Part No. F000051/ 600-R-R-0-0-0
Each
$706.10
  • RS Stock No. 0822195
  • Mfr. Part No. F000516/ 600-R-R-0-2-0
Each
$959.78
  • RS Stock No. 0822014
  • Mfr. Part No. F043633/ 600-R-R-0-E-0
Each
$751.07
  • RS Stock No. 0822481
  • Mfr. Part No. F028828/ 600-R-R-W-E-0
Each
$972.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy