Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-238
- Mfr. Part No.:
- F074712/ 600-R-T-R-E-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$861.07
(exc. GST)
$947.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $861.07 |
*price indicative
- RS Stock No.:
- 822-238
- Mfr. Part No.:
- F074712/ 600-R-T-R-E-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CE | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise process management, offering configurable outputs and alarm functionalities across various applications. Its robust design and flexible input options cater to a diverse range of operational needs.
Universal input configurable from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Multiple control outputs including relay and logic
Supports up to 3 or 4 outputs depending on version
Isolated digital input with configurable functions available
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
