Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-021
- Mfr. Part No.:
- F044421/ 1200-RRDR-00-0-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$918.55
(exc. GST)
$1,010.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $918.55 |
*price indicative
- RS Stock No.:
- 822-021
- Mfr. Part No.:
- F044421/ 1200-RRDR-00-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | No | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | C/UL/US, CE | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1200 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement No | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals C/UL/US, CE | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1200 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers precise temperature control and versatile input configurations, Ideal for a wide range of industrial applications, ensuring optimal process management through Advanced monitoring capabilities.
Universal input configurable from faceplate for diverse signal compatibility
Accuracy better than 0.2% f.s. under nominal conditions for reliable performance
Up to 4 configurable outputs including relay, logic, and continuous control
Self-tuning and soft-start functions for enhanced operational efficiency
- RS Stock No. 0821623
- Mfr. Part No. F027916/ 1200-RTDR-02-0-1
Each
$1,222.21
- RS Stock No. 0820780
- Mfr. Part No. F024890/ 1200-RD00-02-2-1
Each
$1,155.99
- RS Stock No. 0821647
- Mfr. Part No. F037892/ 1200-RRRR-02-2-1
Each
$1,278.47
- RS Stock No. 0822567
- Mfr. Part No. F026578/ 1200-RR00-01-0-1
Each
$956.05
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller Relay 240V ac/dc On-Off
- Gefran 1200 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 1200 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Gefran 1200 Panel PID Temperature Controller 3 Input, 3 Output Relay 240V ac On-Off











