Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$2,401.04

(exc. GST)

$2,641.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,401.04

*price indicative

RS Stock No.:
822-534
Mfr. Part No.:
F031772/ GFX4-60-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

7

Number of Outputs

8

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Diagnostics

Current

Display Type

LED Indicator

Maximum Voltage

480V

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX-4

COO (Country of Origin):
IT
The Gefran loop modular power controller provides efficient management of electrical power through four independent control loops, optimising heat and cooling processes in various applications, including thermal processing and automation systems.

Four independent loop control units for versatile power management

Compact design includes built-in solid state relays for space-saving

Supports multiple fieldbus communication protocols for connectivity

Integrated diagnostics offer real-time monitoring of current and alarms

Configurable output options enhance flexibility for diverse applications

  • RS Stock No. 0822602
  • Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
  • RS Stock No. 0820968
  • Mfr. Part No. F033663/ GFX4-60-R-1-0-M
Each
$2,605.88
  • RS Stock No. 0821715
  • Mfr. Part No. F030914/ GFX4-30-C-1-0-0
Each
$2,371.98
  • RS Stock No. 0822521
  • Mfr. Part No. F031363/ GFX4-80-C-1-0-0
Each
$2,665.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy