Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-521
- Mfr. Part No.:
- F031363/ GFX4-80-C-1-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,665.33
(exc. GST)
$2,931.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,665.33 |
*price indicative
- RS Stock No.:
- 822-521
- Mfr. Part No.:
- F031363/ GFX4-80-C-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 7 | |
| Number of Outputs | 8 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Series | GFX-4 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 7 | ||
Number of Outputs 8 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Series GFX-4 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran power controller offers a robust solution for managing electrical power through four independent control loops, optimising thermal processes with precision diagnostics and communication capabilities.
Compact design integrated with a fieldbus Interface for enhanced connectivity
Supports up to 80kW power with three sizes available to accommodate various applications
Features configurable outputs for versatile operation including relay, logic, and TRIAC
Advanced diagnostics provide real-time monitoring of load current and alarm states
- RS Stock No. 0822602
- Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
- RS Stock No. 0820968
- Mfr. Part No. F033663/ GFX4-60-R-1-0-M
Each
$2,605.88
- RS Stock No. 0821715
- Mfr. Part No. F030914/ GFX4-30-C-1-0-0
Each
$2,371.98
- RS Stock No. 0822534
- Mfr. Part No. F031772/ GFX4-60-D-1-0-0
Each
$2,401.04
Related links
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller












