Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$2,835.78

(exc. GST)

$3,119.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,835.78

*price indicative

RS Stock No.:
821-981
Mfr. Part No.:
F032353/ GFX4-30-0-1-0-D
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

7

Number of Outputs

4

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Diagnostics

Current

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Controlled Phases

3

Maximum Voltage

480V

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Input Type

Current/Voltage

Series

GFX-4

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran modular power controller offers precise management of electrical power across up to four independent loops, optimising heating and cooling processes with integrated diagnostics for efficient operation.

Compact design ensures ease of installation and reduced wiring

Four independent loop control units for versatile application

Integrated digital communication supports popular protocols, including Modbus RTU

Maximum power capacity of 30kW with individual zone management enhancing efficiency

Configurable alarms and outputs provide real-time diagnostics and control options

  • RS Stock No. 0821901
  • Mfr. Part No. F068278/ GFX4-30-0-1-0-E4
Each
$3,635.25
  • RS Stock No. 0822602
  • Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
  • RS Stock No. 0820968
  • Mfr. Part No. F033663/ GFX4-60-R-1-0-M
Each
$2,605.88
  • RS Stock No. 0821715
  • Mfr. Part No. F030914/ GFX4-30-C-1-0-0
Each
$2,371.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy