Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,928.61

(exc. GST)

$4,321.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,928.61

*price indicative

RS Stock No.:
821-703
Mfr. Part No.:
F092573/ GFX4-80-0-1-0-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

7

Number of Outputs

4

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Diagnostics

Current

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

480V ac

Display Type

LED Indicator

Standards/Approvals

UL

Length

195mm

Width

109.5mm

IP Rating

IP20

Series

GFX4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran modular power controller designed to efficiently manage electrical power with four independent loop control units for precise thermal process control.

Four independent loop control units allow for versatile thermal management

Integrated solid state relays provide robust performance for heating applications

Supports a range of communication protocols, enhancing integration with existing systems

Compact design saves space and simplifies installation

  • RS Stock No. 0821980
  • Mfr. Part No. F032352/ GFX4-30-0-1-0-P
Each
$2,977.18
  • RS Stock No. 0821819
  • Mfr. Part No. F058393/ GFX4-60-0-1-F-E1
Each
$3,962.96
  • RS Stock No. 0822042
  • Mfr. Part No. F053907/ GFX4-30-0-1-F-E2
Each
$3,837.42
  • RS Stock No. 0821718
  • Mfr. Part No. F030917/ GFX4-30-0-1-F-0
Each
$2,390.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy