Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off

Subtotal (1 unit)*

$1,350.87

(exc. GST)

$1,485.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,350.87

*price indicative

RS Stock No.:
200-002
Mfr. Part No.:
F095120/ GRM-H-120-48-AN-OL-FAN60-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Control Type

On-Off

Maximum Supply Voltage

30V dc

Digital Comms

IO-Link, Modbus RTU

Controlled Phases

1

Auxiliary Power Supply

12/30 V dc

Maximum Voltage

600V

Display Type

LED

Standards/Approvals

EN 61000-4-5, EN 60947-4-3, EN 55011, EN 61000-4-4, EN 61000-4-6, EN 61000-4-2, EN 61000-4-3/A1, CISPR-11

Width

70mm

IP Rating

IP20

Length

137.8mm

Input Type

Analogue

Mount Type

DIN Rail

Series

GRM-H

Panel Depth

118.4mm

COO (Country of Origin):
IT
The Gefran Compact Power Controllers with Analog Control, IO Link Communication, and Modbus RTU are designed to manage complex electrical loads, such as infrared lamps and Silicon Carbide heating elements, that do not maintain constant current absorption during operation. These types of loads can draw currents up to 15 times higher than their rated value during startup when cold. To prevent breakdowns or downtime, the GRM controllers continuously monitor the absorption current and use specialized algorithms to limit the inrush current, ensuring the system reaches optimal operating conditions safely and efficiently.

Connectors for push in control signals

Configuration and diagnostics via smartphone app with NFC technology

Alarm threshold calibration by digital input

Internal over voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy