KP-1608F3C Kingbright 940 nm IR LED 0603 Surface package
- RS Stock No.:
- 871-4662
- Mfr. Part No.:
- KP-1608F3C
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$30.40
(exc. GST)
$33.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.608 | $30.40 |
| 500 - 950 | $0.593 | $29.65 |
| 1000 + | $0.584 | $29.20 |
*price indicative
- RS Stock No.:
- 871-4662
- Mfr. Part No.:
- KP-1608F3C
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 0603 | |
| Radiant Intensity | 3mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| LED Material | GaAs | |
| Standards/Approvals | CIE 127-2007 | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 0603 | ||
Radiant Intensity 3mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
LED Material GaAs | ||
Standards/Approvals CIE 127-2007 | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright 1608 Chip LED IR LEDs
The 1608 family, from Kingbright, are IR emitting diodes within a Chip LED package. They have a surface mounted (SMD) package with a standard 1608 (0603) footprint.
Features of the 1608 IR LEDs:
0603 footprint
Chip LED SMD package
Dimensions: 1.6 x 0.8 x 1.1 mm
Viewing angle: 120°
Infrared (IR) Light Emitters, Kingbright
Related links
- Kingbright 940 nm IR LED 0603 Surface Mount package
- KP-2012F3C Kingbright 940 nm IR LED 2012 Surface Mount package
- Kingbright 940 nm IR LED 2012 Surface Mount package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7104F3BT Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
