Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-954
- Mfr. Part No.:
- F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,590.54
(exc. GST)
$1,749.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,590.54 |
*price indicative
- RS Stock No.:
- 821-954
- Mfr. Part No.:
- F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a highly sophisticated device designed for precise temperature management. It features an intuitive operator interface, Advanced tuning capabilities, and extensive connectivity options, making it Ideal for demanding applications.
Large LCD display with configurable bargraphs for easy monitoring
Supports RS485 Modbus RTU communication as both Master and slave
Offers multiple control loops and extensive programming capabilities
Equipped with preventive maintenance features and energy counters
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID
