Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- RS Stock No.:
- 822-394
- Mfr. Part No.:
- F064933/ 1650-D-RR0-0-0-00-0-00-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$919.40
(exc. GST)
$1,011.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $919.40 |
*price indicative
- RS Stock No.:
- 822-394
- Mfr. Part No.:
- F064933/ 1650-D-RR0-0-0-00-0-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise temperature management with dual PID control loops, facilitating effective monitoring and adjustment of process variables in various automated environments.
Large backlit LCD display enhances visibility and user interaction
Supports multiple communication protocols including RS485 and Ethernet Modbus TCP
Customisable function blocks provide flexibility for complex control applications
Intuitive configuration wizards Streamline setup and programming
Robust diagnostics enable Rapid identification of faults and maintenance needs
Related links
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
