Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,139.89

(exc. GST)

$1,253.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,139.89

*price indicative

RS Stock No.:
822-695
Mfr. Part No.:
F064820/ 1650-D-RVR-0-0-00-5-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Number of Inputs

6

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Controlled Phases

1

Diagnostics

Yes

Energy measurement

Yes

Display Type

LCD

Maximum Voltage

250V

IP Rating

IP65

Width

48mm

Standards/Approvals

IEC 68-2-1

Length

96mm

Series

1650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise management of thermal processes with robust functionality, ensuring efficiency and reliability for diverse applications in various industrial settings.

Operator Interface with a large, backlit LCD display and multiple configurable bargraphs

Supports RS485 and Ethernet Modbus TCP communication with Slave functionality

Features Advanced diagnostics, configurable alarms, and extensive preventive maintenance options

Includes up to 32 function Block applications for customised logic and control

  • RS Stock No. 0821476
  • Mfr. Part No. F078612/ 1650-D-RRR-0-0-21-5-00-00-1-FB
Each
$1,595.86
  • RS Stock No. 0820692
  • Mfr. Part No. F072758/ 1650-D-RRR-0-0-03-5-M0-00-1-00
Each
$1,561.80
  • RS Stock No. 0821234
  • Mfr. Part No. F304755/ 1650-D-RVR-0-0-20-5-00-00-0-00
Each
$1,410.53
  • RS Stock No. 0821229
  • Mfr. Part No. F304746/ 1650-D-RVR-0-1-00-5-00-00-1-00
Each
$1,448.84

Related links