Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-515
- Mfr. Part No.:
- F093861/ 1650-D-RR0-0-1-31-0-00-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,720.52
(exc. GST)
$1,892.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,720.52 |
*price indicative
- RS Stock No.:
- 821-515
- Mfr. Part No.:
- F093861/ 1650-D-RR0-0-1-31-0-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Length | 96mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1650 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Length 96mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1650 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise management for industrial processes, utilising Advanced PID control algorithms and a user-friendly Interface designed for easy operation and configuration.
Large LCD display provides clear visibility for monitoring conditions
Two configurable PID control loops enhance process precision
Robust diagnostics ensure optimal performance and preventive maintenance
Flexible setpoint programming supports complex control strategies
- RS Stock No. 0821972
- Mfr. Part No. F094630/ 1650-C-RR0-0-2-00-0-00-00-1-FB
Each
$1,546.85
- RS Stock No. 0822291
- Mfr. Part No. F088571/ 1650-D-RR0-0-1-03-5-M0-00-1-00
Each
$1,672.57
- RS Stock No. 0822786
- Mfr. Part No. F092227/ 1650-C-RR0-0-0-01-5-M0-00-1-FB
Each
$1,717.33
- RS Stock No. 0822172
- Mfr. Part No. F072764/ 1650-D-RRR-0-2-03-5-M0-00-0-FB
Each
$1,991.12
Related links
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID












