Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- RS Stock No.:
- 821-590
- Mfr. Part No.:
- F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,505.32
(exc. GST)
$1,655.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,505.32 |
*price indicative
- RS Stock No.:
- 821-590
- Mfr. Part No.:
- F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced PID control for precise temperature management across various applications. Its robust, user-friendly Interface ensures efficient setup and real-time monitoring.
Operator Interface with large LCD for easy visibility and diagnostics
Configurable parameters enable personalised settings even when powered off
Two PID control loops allow simultaneous temperature management for different systems
Eight mathematical function blocks enhance data analysis and decision-making
- RS Stock No. 0822699
- Mfr. Part No. F064825/ 1650-D-RRR-0-0-00-5-00-00-1-00
Each
$1,074.93
- RS Stock No. 0821211
- Mfr. Part No. F304698/ 1650-D-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
- RS Stock No. 0821226
- Mfr. Part No. F304743/ 1650-D-RVR-0-0-03-5-M0-00-0-00
Each
$1,655.55
- RS Stock No. 0822710
- Mfr. Part No. F064878/ 1650-D-RVR-0-2-03-5-00-00-0-00
Each
$1,763.13
Related links
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller











