Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- RS Stock No.:
- 822-318
- Mfr. Part No.:
- F089750/ 1650-D-RR0-0-0-00-5-M0-00-1-00
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,211.30
(exc. GST)
$1,332.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.30 |
*price indicative
- RS Stock No.:
- 822-318
- Mfr. Part No.:
- F089750/ 1650-D-RR0-0-0-00-5-M0-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 6 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Standards/Approvals | IEC 68-2-1 | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 6 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Standards/Approvals IEC 68-2-1 | ||
IP Rating IP65 | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller delivers precise temperature management and operational efficiency for industrial applications. It features an intuitive Interface and robust functionalities to ensure optimal performance in demanding environments.
Large LCD display with configurable bargraphs enhances visibility and user interaction
Supports 32 function blocks and Advanced PID control for versatile applications
Offers two PID control loops for independent temperature management
Includes extensive diagnostics for preventive maintenance and energy monitoring
Configurable via PC or directly via user-friendly keyboard for easy programming
- RS Stock No. 0822394
- Mfr. Part No. F064933/ 1650-D-RR0-0-0-00-0-00-00-1-00
Each
$919.40
- RS Stock No. 0821476
- Mfr. Part No. F078612/ 1650-D-RRR-0-0-21-5-00-00-1-FB
Each
$1,595.86
- RS Stock No. 0821139
- Mfr. Part No. F091565/ 1650-D-RR0-0-0-03-0-00-00-1-00
Each
$1,219.81
- RS Stock No. 0821949
- Mfr. Part No. F094117/ 1650-R-RR0-0-0-01-5-E0-00-1-FB
Each
$1,825.98
Related links
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID












