Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,549.01

(exc. GST)

$1,703.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,549.01

*price indicative

RS Stock No.:
822-387
Mfr. Part No.:
F064887/ 1650-R-RR0-0-1-00-5-M0-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

5

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

IP Rating

IP65

Width

80mm

Standards/Approvals

RoHS

Length

96mm

Input Type

Current/Voltage, RTD

Series

1650

Mount Type

DIN

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran controller is a cutting-edge device designed for precise temperature management. Its dual PID functionality ensures accurate control for various applications, streamlining processes to enhance efficiency.

Large backlit LCD display for clear visibility

Configurable setpoint programmers with up to 192 steps

Advanced algorithms for stable, accurate control

Multiple communication options including RS485 and Ethernet

  • RS Stock No. 0821856
  • Mfr. Part No. F067139/ 1650-R-RR0-0-1-01-5-M0-00-0-00
Each
$1,721.59
  • RS Stock No. 0821158
  • Mfr. Part No. F095794/ 1650-R-RR0-0-1-03-5-E0-00-0-00
Each
$1,888.84
  • RS Stock No. 0821864
  • Mfr. Part No. F067155/ 1650-R-RRR-0-1-01-5-00-00-0-00
Each
$1,585.21
  • RS Stock No. 0821073
  • Mfr. Part No. F086271/ 1250-R-R00-01051-0-G
Each
$1,272.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy