Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,721.59

(exc. GST)

$1,893.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,721.59

*price indicative

RS Stock No.:
821-856
Mfr. Part No.:
F067139/ 1650-R-RR0-0-1-01-5-M0-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

5

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Standards/Approvals

RoHS

Length

96mm

Width

80mm

Mount Type

DIN

Series

1650

Input Type

Current/Voltage, RTD

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran temperature controller offers Advanced functionality, integrating user-friendly interfaces and precise PID control for efficient thermal management, thus optimising performance across diverse industrial applications.

Large backlit LCD display with configurable bar graphs for enhanced visibility

Dual PID control loops allow for precise temperature regulation

Easy configuration enables streamlined setup and maintenance

Robust diagnostics ensure reliable performance monitoring and maintenance

  • RS Stock No. 0822387
  • Mfr. Part No. F064887/ 1650-R-RR0-0-1-00-5-M0-00-0-00
Each
$1,549.01
  • RS Stock No. 0821158
  • Mfr. Part No. F095794/ 1650-R-RR0-0-1-03-5-E0-00-0-00
Each
$1,888.84
  • RS Stock No. 0821864
  • Mfr. Part No. F067155/ 1650-R-RRR-0-1-01-5-00-00-0-00
Each
$1,585.21
  • RS Stock No. 0821073
  • Mfr. Part No. F086271/ 1250-R-R00-01051-0-G
Each
$1,272.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy