Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 3 Output Relay 27V ac/dc PID

This image is representative of the product range

Subtotal (1 unit)*

$1,834.50

(exc. GST)

$2,017.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,834.50

*price indicative

RS Stock No.:
822-390
Mfr. Part No.:
F064890/ 1650-R-RR0-0-2-03-5-M0-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Energy measurement

Yes

Diagnostics

Loop Break

Digital Comms

RS485 Modbus RTU

Auxiliary Power Supply

20 → 27 V ac/dc

Controlled Phases

1

Display Type

LCD

Maximum Voltage

27V ac/dc

Length

96mm

Width

48mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

IP Rating

IP65

Series

1650

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Mount Type

DIN Rail, Panel

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller provides Advanced temperature regulation and monitoring, tailored for various industrial applications. Its intuitive Interface and robust features facilitate precise control and efficient operation, ensuring optimal functioning in challenging environments.

Features a large backlit LCD display for clear visibility of parameters

Includes two PID control loops for enhanced regulation capabilities

Offers configurable serial communication in Modbus RTU for seamless integration

Equipped with preventative maintenance diagnostics and alarms for timely intervention

  • RS Stock No. 0822712
  • Mfr. Part No. F064880/ 1650-R-RR0-0-0-02-5-00-00-0-00
Each
$1,354.05
  • RS Stock No. 0822401
  • Mfr. Part No. F064988/ 1650-R-RVR-0-2-03-5-M0-00-0-00
Each
$1,949.58
  • RS Stock No. 0820964
  • Mfr. Part No. F095345/ 1650-C-RR0-0-2-00-5-00-00-0-00
Each
$1,574.56
  • RS Stock No. 0822711
  • Mfr. Part No. F064879/ 1650-R-RVR-0-0-00-5-00-00-0-00
Each
$1,168.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy