Gefran 650 Panel Mount PID Temperature Controller 4 Input, 3 Output Relay 240V ac On-Off, PID
- RS Stock No.:
- 820-872
- Mfr. Part No.:
- F067290/ 650-R-RR0-00031-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$894.81
(exc. GST)
$984.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.81 |
*price indicative
- RS Stock No.:
- 820-872
- Mfr. Part No.:
- F067290/ 650-R-RR0-00031-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 250V ac | |
| Length | 80mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 650 | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 250V ac | ||
Length 80mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 650 | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers a Compact solution for precise temperature management. It integrates Advanced functionalities and provides an intuitive operator interface, ensuring reliable control in various industrial applications.
Operator Interface features a large, customisable LCD display
Sixteen configurable function blocks enable flexible process control
Reliable PID and ON/OFF control algorithms enhance stability
Energy counters assist with preventive maintenance and diagnostics
Removable faceplate allows for easy replacement and configuration
- RS Stock No. 0822374
- Mfr. Part No. F064071/ 650-R-RRR-00031-1-G
Each
$1,004.78
- RS Stock No. 0822451
- Mfr. Part No. F092865/ 650-R-RR0-00000-1-LFG
Each
$807.31
- RS Stock No. 0820607
- Mfr. Part No. F075493/ 650-R-DR0-01030-1-G
Each
$992.27
- RS Stock No. 0821135
- Mfr. Part No. F091087/ 650-R-R00-00031-1-G
Each
$808.56
Related links
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel PID Temperature Controller, 3 Output Relay 240V Temperature Control
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID












