Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 820-736
- Mfr. Part No.:
- F074267/ 650-R-RR0-00030-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$932.29
(exc. GST)
$1,025.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.29 |
*price indicative
- RS Stock No.:
- 820-736
- Mfr. Part No.:
- F074267/ 650-R-RR0-00030-1-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Energy measurement | No | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EAC | |
| IP Rating | IP65 | |
| Series | 650 | |
| Input Type | RTD | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms RS485 Modbus RTU Communication | ||
Energy measurement No | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals CE, UL, EAC | ||
IP Rating IP65 | ||
Series 650 | ||
Input Type RTD | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Compact temperature control device designed for precision monitoring and regulation. It offers multiple functionalities, making it Ideal for various industrial applications requiring accurate temperature management.
Operator Interface features a large, customisable LCD with colour options
Includes scrolling diagnostics messages in multiple languages for easy troubleshooting
Provides Advanced tuning capabilities for precise control of critical thermal systems
Supports universal inputs for various sensor types like thermocouples and resistance thermometers
Offers extensive configuration options through the GF_eXpress software, even without powering devices
- RS Stock No. 0821143
- Mfr. Part No. F091878/ 650-R-RR0-01030-0-LFG
Each
$1,089.75
- RS Stock No. 0820749
- Mfr. Part No. F074464/ 650-R-RR0-01030-1-G
Each
$992.27
- RS Stock No. 0821063
- Mfr. Part No. F070307/ 650-R-RRR-01030-1-G
Each
$1,102.26
- RS Stock No. 0820960
- Mfr. Part No. F095305/ 650-R-RR0-00031-0-LFG
Each
$992.27
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 Faceplate 2 Output Relay 240V ac On-Off, PID












