Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 822-359
- Mfr. Part No.:
- F063241/ GFX4-60-0-2-F-E5
- Brand:
- Gefran
N
Subtotal (1 unit)*
$4,117.57
(exc. GST)
$4,529.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,117.57 |
*price indicative
- RS Stock No.:
- 822-359
- Mfr. Part No.:
- F063241/ GFX4-60-0-2-F-E5
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Diagnostics | Over Temperature | |
| Digital Comms | Modbus RTU | |
| Energy measurement | No | |
| Maximum Voltage | 480V ac | |
| Display Type | LED | |
| Standards/Approvals | CE, UL, EAC | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Width | 109.5mm | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Diagnostics Over Temperature | ||
Digital Comms Modbus RTU | ||
Energy measurement No | ||
Maximum Voltage 480V ac | ||
Display Type LED | ||
Standards/Approvals CE, UL, EAC | ||
Length 195mm | ||
IP Rating IP20 | ||
Width 109.5mm | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran compact, four-loop modular power controller designed for efficient management of electrical power across multiple applications.
Supports 60kW maximum contemporaneous power at 480V
Each of the four loops can individually reach 15.3 kW
Equipped with integrated solid state relays for efficient operation
Offers standard digital communication protocols including Modbus RTU and ProfiNET
Configurable alarm outputs enhance system monitoring capabilities
Features a user-friendly control algorithm for tailored thermal processing
- RS Stock No. 0822403
- Mfr. Part No. F065051/ GFX4-30-0-1-F-E4
Each
$3,837.42
- RS Stock No. 0821747
- Mfr. Part No. F039795/ GFX4-60-R-1-F-E
Each
$3,215.05
- RS Stock No. 0821000
- Mfr. Part No. F046340/ GFX4-60-R-1-F-C
Each
$3,250.71
- RS Stock No. 0820808
- Mfr. Part No. F050021/ GFX4-60-R-2-F-E1
Each
$4,204.77
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail Power Controller 4 Input, 4 Output Auxiliary Relay 24V dc PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID












