Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID

N

Subtotal (1 unit)*

$4,666.00

(exc. GST)

$5,132.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,666.00

*price indicative

RS Stock No.:
820-625
Mfr. Part No.:
F076064/ GFX4-IR-30-R-2-F-E5
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay Output

Number of Inputs

10

Number of Outputs

6

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Digital Comms

PROFIBUS

Diagnostics

HB Alarm, Lba Alarm

Controlled Phases

3

Maximum Voltage

480V

Display Type

LED

Width

109.5mm

IP Rating

IP20

Length

147mm

Standards/Approvals

UL

Series

GFX4-IR

Mount Type

DIN Rail

Input Type

Analogue, Digital

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran power controller designed for precise management of heating and inductive loads. It excels in maintaining desired temperatures through Advanced PID control, ensuring optimal performance across various industrial applications.

Supports maximum power of 30kW at 480V with control of four independent channels

Integrates diagnostic capabilities for voltage, current, and temperature monitoring

Includes multiple communication options, including Modbus RTU and various fieldbus protocols

Features 4 universal process inputs for thermocouples, RTDs, and linear signals for versatile configuration

  • RS Stock No. 0820803
  • Mfr. Part No. F049962/ GFX4-IR-30-D-4-0-0
Each
$3,281.13
  • RS Stock No. 0820834
  • Mfr. Part No. F052263/ GFX4-IR-80-T-4-0-0
Each
$3,717.18
  • RS Stock No. 0820820
  • Mfr. Part No. F051870/ GFX4-IR-30-R-2-0-E1
Each
$4,463.78
  • RS Stock No. 0821830
  • Mfr. Part No. F059972/ GFX4-IR-80-C-2-0-P
Each
$4,195.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy