Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,915.40

(exc. GST)

$4,306.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,915.40

*price indicative

RS Stock No.:
822-127
Mfr. Part No.:
F070468/ GFX4-60-0-2-0-E5
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Controlled Phases

3

Diagnostics

Current

Maximum Voltage

480V

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX-4

COO (Country of Origin):
IT
The Gefran Compact control unit efficiently manages electrical power, featuring four independent loop control capabilities that optimise performance across various heating and cooling processes.

Four universal process inputs accept thermocouples and thermo resistances

Integrated solid state relays facilitate efficient heating and cooling management

Standard digital communication interfaces include Modbus RTU and optional Profibus DP

Maximum power capacity of 60kW with configurable outputs for diverse applications

  • RS Stock No. 0821779
  • Mfr. Part No. F050407/ GFX4-60-0-4-0-M
Each
$2,934.91
  • RS Stock No. 0822111
  • Mfr. Part No. F068921/ GFX4-30-0-2-0-E5
Each
$3,789.86
  • RS Stock No. 0821672
  • Mfr. Part No. F047561/ GFX4-60-0-2-F-M
Each
$2,875.44
  • RS Stock No. 0821669
  • Mfr. Part No. F047257/ GFX4-60-0-2-0-P
Each
$3,257.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy