Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5306
- Mfr. Part No.:
- ACPL-K54L-560E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,969.00
(exc. GST)
$4,366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.969 | $3,969.00 | - |
| 2000 - 9000 | $3.815 | $3,815.00 | 3% |
| 10000 + | $3.433 | $3,433.00 | 13% |
*price indicative
- RS Stock No.:
- 230-5306
- Mfr. Part No.:
- ACPL-K54L-560E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, EN, CSA, IEC | |
| Minimum Current Transfer Ratio | 53% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, EN, CSA, IEC | ||
Minimum Current Transfer Ratio 53% | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL series dual-channel in stretched SO-8 footprint are low power, low-input current, 1-MBd digital optocouplers. This digital optocouplers use an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output.
Open-collector output
TTL compatible
Low propagation delay
Low drive current
- RS Stock No. 2305308
- Mfr. Part No. ACPL-K54L-560E
Each (In a Pack of 2)
$8.25
- RS Stock No. 2305308P
- Mfr. Part No. ACPL-K54L-560E
Each (Supplied on a Reel)
$8.25
- RS Stock No. 2155724P
- Mfr. Part No. ACPL-064L-560E
Each (Supplied on a Reel)
$7.27
- RS Stock No. 2155724
- Mfr. Part No. ACPL-064L-560E
Each (In a Pack of 2)
$7.27
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom ACPL-K64L-560E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC









