Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac On-Off, PID
- RS Stock No.:
- 822-332
- Mfr. Part No.:
- F091156/ 650-D-D00-00000-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$674.86
(exc. GST)
$742.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.86 |
*price indicative
- RS Stock No.:
- 822-332
- Mfr. Part No.:
- F091156/ 650-D-D00-00000-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Logic | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 27V ac | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 12V dc | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Series | 650 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Logic | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 27V ac | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 12V dc | ||
Width 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Length 80mm | ||
Series 650 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Compact device designed for precise temperature management in various applications. It offers an intuitive Interface and Advanced configuration options to optimise performance, ensuring seamless integration into any setup.
Large LCD display with customisable colours for enhanced visibility
Guided configuration allows for quick setup, even when powered off
Supports multiple sensor types, including thermocouples and resistance thermometers
Four relay outputs provide robust control options for various tasks
- RS Stock No. 0822230
- Mfr. Part No. F073867/ 650-D-D00-00000-1-G
Each
$641.11
- RS Stock No. 0820944
- Mfr. Part No. F094828/ 650-R-R00-00030-0-G
Each
$816.06
- RS Stock No. 0821109
- Mfr. Part No. F090616/ 650-D-RRR-00200-0-G
Each
$1,073.52
- RS Stock No. 0820904
- Mfr. Part No. F083921/ 650-D-R00-00030-1-G
Each
$766.08
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel PID Temperature Controller Relay, Logic 27V ac/dc On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID












