Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 822-083
- Mfr. Part No.:
- F060883/ 1250-D-RRR-01050-0-LFG
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,359.69
(exc. GST)
$1,495.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,359.69 |
*price indicative
- RS Stock No.:
- 822-083
- Mfr. Part No.:
- F060883/ 1250-D-RRR-01050-0-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Auxiliary Power Supply | 24 V | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 24V | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Input Type | Thermocouple | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Auxiliary Power Supply 24 V | ||
Firing Mode Zero Crossing | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 24V | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals UL | ||
Input Type Thermocouple | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran PID control for temperature management, designed for precise thermoregulation in industrial applications, delivering reliable performance across varying conditions.
Operator Interface includes a large LCD display with customisable colours for improved readability
Supports various inputs including thermocouples and resistance thermometers for versatile sensor integration
Advanced tuning algorithms ensure stable control even in rapidly changing thermal environments
Features 12 steps of programmable setpoints with ramp and hold capabilities for enhanced process control
- RS Stock No. 0822078
- Mfr. Part No. F060875/ 1250-D-RRR-00051-0-LFG
Each
$1,198.47
- RS Stock No. 0822444
- Mfr. Part No. F082924/ 1250-D-R00-00050-1-G
Each
$883.56
- RS Stock No. 0820755
- Mfr. Part No. F021666/ 1250-D-RRR-00050-0-G
Each
$1,082.25
- RS Stock No. 0820942
- Mfr. Part No. F094826/ 1250-D-RRR-00251-1-G
Each
$1,369.70
Related links
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
- Gefran 1250 DIN Controller 7 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature












