Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-529
- Mfr. Part No.:
- F097580/ 1250-D-RRR-01050-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,262.21
(exc. GST)
$1,388.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,262.21 |
*price indicative
- RS Stock No.:
- 821-529
- Mfr. Part No.:
- F097580/ 1250-D-RRR-01050-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for precise management of industrial processes, ensuring reliability and efficiency through Advanced features.
Operator Interface features a large customisable LCD display
Configurable for various thermocouples and resistance thermometers
Supports multiple programming capabilities with up to twelve setpoint steps
Integrated preventive maintenance tools monitor energy consumption
- RS Stock No. 0822784
- Mfr. Part No. F092157/ 1250-D-RR0-00150-1-G
Each
$1,016.03
- RS Stock No. 0820686
- Mfr. Part No. F072715/ 1250-D-RR0-10151-1-G
Each
$1,409.69
- RS Stock No. 0821183
- Mfr. Part No. F304250/ 1250-R-RR0-00051-1-G
Each
$1,048.51
- RS Stock No. 0822085
- Mfr. Part No. F060885/ 1250-R-RRT-00000-0-G
Each
$1,047.28
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc












