Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 821-180
- Mfr. Part No.:
- F304247/ 1250-R-RR0-01050-0-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,243.47
(exc. GST)
$1,367.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,243.47 |
*price indicative
- RS Stock No.:
- 821-180
- Mfr. Part No.:
- F304247/ 1250-R-RR0-01050-0-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 7 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Firing Mode | Zero Crossing | |
| Energy measurement | Yes | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | 1250 | |
| Input Type | Thermocouple | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 7 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Firing Mode Zero Crossing | ||
Energy measurement Yes | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Length 96mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Series 1250 | ||
Input Type Thermocouple | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822078
- Mfr. Part No. F060875/ 1250-D-RRR-00051-0-LFG
- RS Stock No. 0822444
- Mfr. Part No. F082924/ 1250-D-R00-00050-1-G
- RS Stock No. 0820852
- Mfr. Part No. F066553/ 1250-D-RR0-00151-1-G
- RS Stock No. 0820755
- Mfr. Part No. F021666/ 1250-D-RRR-00050-0-G
Related links
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID












