Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,808.36

(exc. GST)

$1,989.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,808.36

*price indicative

RS Stock No.:
822-278
Mfr. Part No.:
F088453/ 1250-R-RRR-11151-0-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485

Diagnostics

Scrolling Diagnostics Messages

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Length

96mm

Standards/Approvals

CE, UL, EAC

Series

1250

Input Type

Digital Input

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise thermal management in various applications, offering Advanced PID control alongside user-friendly features to ensure reliable performance.

Customisable large LCD display enables easy reading of values

Includes comprehensive diagnostics to identify and mitigate system issues

Facilitates up to 16 function Block applications for enhanced control flexibility

Offers Advanced tuning algorithms for optimised performance under critical conditions

  • RS Stock No. 0822217
  • Mfr. Part No. F073495/ 1250-R-RRR-10050-1-LFG
Each
$1,252.23
  • RS Stock No. 0820665
  • Mfr. Part No. F072453/ 1250-R-RRR-01151-0-G
Each
$1,620.87
  • RS Stock No. 0822072
  • Mfr. Part No. F060870/ 1250-R-R00-01050-0-G
Each
$1,147.24
  • RS Stock No. 0821191
  • Mfr. Part No. F304257/ 1250-R-RRR-10050-1-G
Each
$1,188.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy