Gefran 1250 DIN, Panel Mount PID Temperature Controller, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-247
- Mfr. Part No.:
- F074873/ 1250-C-RRR-11050-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,683.38
(exc. GST)
$1,851.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,683.38 |
*price indicative
- RS Stock No.:
- 822-247
- Mfr. Part No.:
- F074873/ 1250-C-RRR-11050-1-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Auxiliary Power Supply | 100 → 240 V ac/dc | |
| Controlled Phases | 1 | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Series | 1250 | |
| Mount Type | DIN, Panel Mount | |
| Input Type | C, J, K, R, S, T, TC RTD, Thermocouple, Universal | |
| Panel Depth | 108.6mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Auxiliary Power Supply 100 → 240 V ac/dc | ||
Controlled Phases 1 | ||
Diagnostics HB Alarm, Lba Alarm | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals UL | ||
Series 1250 | ||
Mount Type DIN, Panel Mount | ||
Input Type C, J, K, R, S, T, TC RTD, Thermocouple, Universal | ||
Panel Depth 108.6mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0820623
- Mfr. Part No. F076019/ 1250-C-RRR-01051-1-LFG
- RS Stock No. 0822752
- Mfr. Part No. F083378/ 1250-R-R00-00051-1-G
- RS Stock No. 0820629
- Mfr. Part No. F076245/ 1250-R-R00-00050-1-G
- RS Stock No. 0820856
- Mfr. Part No. F066762/ 1250-D-DR0-00200-1-G
Related links
- Gefran 1250 DIN 4 Output Relay 240V ac/dc PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN Controller 7 Input, 4 Output Analog 240V ac Temperature Controller












