Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,159.75

(exc. GST)

$1,275.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,159.75

*price indicative

RS Stock No.:
820-841
Mfr. Part No.:
F066010/ 1250-C-RRR-00051-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Number of Inputs

5

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Standards/Approvals

CE, UL

Width

48mm

Length

96mm

Series

1250

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller designed for precise temperature control with Advanced functionality, featuring a user-friendly Interface and flexible input options to suit various industrial applications.

Large LCD display with customisable colours for enhanced visibility

Supports various sensor types including thermocouples and resistance thermometers

Offers 12 programmable steps for effective setpoint management

Configured via software for streamlined operation and parameter cloning

Includes alarm functions for monitoring system conditions and performance

  • RS Stock No. 0820693
  • Mfr. Part No. F072762/ 1650-C-RRR-0-0-03-5-M0-00-1-00
Each
$1,640.60
  • RS Stock No. 0822681
  • Mfr. Part No. F064178/ 1250-R-RR0-00050-1-G
Each
$996.04
  • RS Stock No. 0821482
  • Mfr. Part No. F078732/ 1250-C-RR0-11050-1-G
Each
$1,550.91
  • RS Stock No. 0821185
  • Mfr. Part No. F304252/ 1250-C-RR0-10050-1-G
Each
$1,162.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy