Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-190
- Mfr. Part No.:
- F304256/ 1250-R-RRR-10050-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,222.21
(exc. GST)
$1,344.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,222.21 |
*price indicative
- RS Stock No.:
- 821-190
- Mfr. Part No.:
- F304256/ 1250-R-RRR-10050-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller integrates operator interfaces with intuitive features designed for precision control of processes, ensuring enhanced performance across various temperature management applications.
Large LCD display customisable in colour for improved operator readability
Scrolling diagnostics messages in multiple languages facilitate troubleshooting
Guided configuration enables easy setup and parameter management even when powered off
Multiple function blocks provide application flexibility in machine control
Comprehensive diagnostics capabilities enhance proactive maintenance scheduling
Related links
- Gefran 1250 DIN Controller 6 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
