Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-050
- Mfr. Part No.:
- F054594/ 1200-RDC0-01-2-0
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,229.71
(exc. GST)
$1,352.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,229.71 |
*price indicative
- RS Stock No.:
- 822-050
- Mfr. Part No.:
- F054594/ 1200-RDC0-01-2-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| Mount Type | DIN Rail | |
| Series | 1200 | |
| Input Type | Current/Voltage | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Length 96mm | ||
Mount Type DIN Rail | ||
Series 1200 | ||
Input Type Current/Voltage | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran precise control and monitoring for various applications, equipped with universal inputs and configurable outputs to ensure optimal performance under nominal conditions.
Universal input configurable via faceplate
Accuracy surpasses 0.2% f.s. under standard conditions
Supports multiple control outputs: relay, logic, Triac, or continuous
Configurable alarms provide tailored monitoring options
Enhanced communication via optically isolated RS485 serial line
Self-diagnosis and Rapid configuration capabilities from PC
Faceplate protection rated IP65 for durability
Includes auxiliary input for current transformers
Related links
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 DIN 4 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
