Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 822-467
- Mfr. Part No.:
- F093445/ 1200-RDCR-01-2-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,290.98
(exc. GST)
$1,420.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,290.98 |
*price indicative
- RS Stock No.:
- 822-467
- Mfr. Part No.:
- F093445/ 1200-RDCR-01-2-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | RS485 | |
| Diagnostics | Self Diagnosis | |
| Energy measurement | No | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Standards/Approvals | C/UL/US, CE | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1200 | |
| Input Type | PNP/NPN | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms RS485 | ||
Diagnostics Self Diagnosis | ||
Energy measurement No | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Standards/Approvals C/UL/US, CE | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1200 | ||
Input Type PNP/NPN | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise control and monitoring across various industrial applications. It offers configurable input and output functionalities, ensuring effective process management.
Universal input allows connection of various sensor types
Configurable control outputs include relay, Triac, or continuous options
Self-tuning and auto-tuning features enhance operational efficiency
Optically isolated RS485 communication enables robust data transmission
Three configurable alarm functions with trip delay ensure safety
- RS Stock No. 0821479
- Mfr. Part No. F078637/ 1200-RRDR-02-2-0
Each
$1,279.72
- RS Stock No. 0821764
- Mfr. Part No. F041206/ 1200-RRRR-00-2-0
Each
$1,109.74
- RS Stock No. 0822495
- Mfr. Part No. F029637/ 1200-RDW0-01-0-0
Each
$1,168.48
- RS Stock No. 0821137
- Mfr. Part No. F091135/ 1200-RR00-02-2-0
Each
$1,167.25
Related links
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic P PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 4 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller











