Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 822-032
- Mfr. Part No.:
- F045101/ GFXTERMO4-0-1-D
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,427.46
(exc. GST)
$2,670.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,427.46 |
*price indicative
- RS Stock No.:
- 822-032
- Mfr. Part No.:
- F045101/ GFXTERMO4-0-1-D
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 24V dc | |
| Length | 140mm | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| IP Rating | IP20 | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 24V dc | ||
Length 140mm | ||
Width 140mm | ||
Standards/Approvals CE | ||
IP Rating IP20 | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller offers independent control of four process loops, ensuring precise management for diverse applications such as extrusion and thermoforming machinery.
Four universal process inputs enable flexible signal compatibility
Independent PID control for both heating and cooling optimises process performance
Configurable outputs include relay, logic, and continuous options for tailored operation
Advanced control algorithms enhance process variable accuracy and stability
Integrated Modbus RTU communication ensures efficient data exchange
User-friendly configuration tool streamlines I/O parameter setup
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
