Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller

N

Subtotal (1 unit)*

$2,500.16

(exc. GST)

$2,750.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,500.16

*price indicative

RS Stock No.:
822-026
Mfr. Part No.:
F044758/ GFXTERMO4-0-2-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Display Type

LED Indicator

Maximum Voltage

32V

IP Rating

IP20

Length

140mm

Standards/Approvals

CE

Width

140mm

Series

GFXTERMO4

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran multi-loop controller designed for precise control of four independent process loops, enhancing operational accuracy in various industrial applications. Its modular configuration allows flexibility for diverse control needs.

Four universal process inputs enable versatile temperature and process control

Independent hot/cold PID control optimises performance for heating and cooling applications

Configurable outputs support relay, logic, TRIAC, or continuous operations

Enhanced diagnostics prevent breakdowns with timely alerts for system anomalies

Supports multiple communication protocols including Modbus RTU and Profibus for integration ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy