Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 822-540
- Mfr. Part No.:
- F031777/ GFXTERMO4-R-2-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,975.55
(exc. GST)
$2,173.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,975.55 |
*price indicative
- RS Stock No.:
- 822-540
- Mfr. Part No.:
- F031777/ GFXTERMO4-R-2-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| Length | 140mm | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
Length 140mm | ||
Width 140mm | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller is a multi-loop system designed for precise control of four independent process loops, utilising Advanced algorithms for optimal performance and configuration flexibility.
Equipped with four universal process inputs for diverse signal types
Supports multiple communication protocols including Modbus RTU and Profibus DP
Features configurable outputs for heating and cooling control
Offers diagnostic alarms and LED indicators for operational status
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
