Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 820-821
- Mfr. Part No.:
- F051871/ GFXTERMO4-0-0-E1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,072.35
(exc. GST)
$3,379.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,072.35 |
*price indicative
- RS Stock No.:
- 820-821
- Mfr. Part No.:
- F051871/ GFXTERMO4-0-0-E1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
Length 140mm | ||
Standards/Approvals CE | ||
Width 140mm | ||
IP Rating IP20 | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller is a sophisticated multi-loop device that controls four independent control loops, enabling precise management of various processes in industrial applications.
Features four universal process inputs for flexible configuration
Supports independent hot/cold PID control for optimal thermal management
Includes an array of outputs, such as relay, logic, TRIAC, and continuous types
Facilitates Rapid I/O configuration with an intuitive programming tool
- RS Stock No. 0822379
- Mfr. Part No. F064130/ GFXTERMO4-0-0-E5
Each
$3,072.35
- RS Stock No. 0821723
- Mfr. Part No. F030922/ GFXTERMO4-0-0-0
Each
$1,625.35
- RS Stock No. 0822600
- Mfr. Part No. F035781/ GFXTERMO4-0-0-P
Each
$2,414.25
- RS Stock No. 0822284
- Mfr. Part No. F088497/ GFXTERMO4-R-0-E8
Each
$3,159.54
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller












