Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-928
- Mfr. Part No.:
- F088984/ GFXTERMO4-0-1-E2
- Brand:
- Gefran
N
Subtotal (1 unit)*
$3,226.93
(exc. GST)
$3,549.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,226.93 |
*price indicative
- RS Stock No.:
- 821-928
- Mfr. Part No.:
- F088984/ GFXTERMO4-0-1-E2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Maximum Voltage | 24V dc | |
| Display Type | LED Indicator | |
| Length | 140mm | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Mount Type | DIN | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Maximum Voltage 24V dc | ||
Display Type LED Indicator | ||
Length 140mm | ||
Width 140mm | ||
Standards/Approvals CE | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Mount Type DIN | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller delivers precise, independent control for four separate process loops, optimising temperature management across a variety of applications such as injection presses and thermoforming machines.
Configurable for up to four independent control loops, enhancing flexibility in diverse environments
Universal process inputs support multiple signal types including thermocouples and resistance thermometers
Two digital inputs allow for presettable setpoint selection, streamlining adjustments
Supports Advanced control algorithms such as PID for accurate temperature regulation
- RS Stock No. 0820963
- Mfr. Part No. F095320/ GFXTERMO4-0-1-E8
Each
$3,226.93
- RS Stock No. 0821744
- Mfr. Part No. F039608/ GFXTERMO4-0-2-M
Each
$2,093.14
- RS Stock No. 0822032
- Mfr. Part No. F045101/ GFXTERMO4-0-1-D
Each
$2,427.46
- RS Stock No. 0821505
- Mfr. Part No. F079430/ GFXTERMO4-0-0-E8
Each
$3,072.35
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller












