Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$2,371.98

(exc. GST)

$2,609.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,371.98

*price indicative

RS Stock No.:
821-715
Mfr. Part No.:
F030914/ GFX4-30-C-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

7

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Current

Auxiliary Power Supply

24 V

Controlled Phases

3

Display Type

LED Indicator

Maximum Voltage

480V

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Series

GFX-4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran unit is a Compact solution designed for independent loop control in electrical power management. Its primary function is to manage heating and cooling processes efficiently with a focus on safety and diagnostics.

Four independent loop control units allow for versatile applications

Up to 30kW maximum power management efficiency at 480V

Equipped with integrated solid state relays and configurable outputs

Supports multiple digital communication protocols including Modbus RTU

  • RS Stock No. 0822602
  • Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
  • RS Stock No. 0820968
  • Mfr. Part No. F033663/ GFX4-60-R-1-0-M
Each
$2,605.88
  • RS Stock No. 0822534
  • Mfr. Part No. F031772/ GFX4-60-D-1-0-0
Each
$2,401.04
  • RS Stock No. 0822521
  • Mfr. Part No. F031363/ GFX4-80-C-1-0-0
Each
$2,665.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy