Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,999.66

(exc. GST)

$2,199.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,999.66

*price indicative

RS Stock No.:
821-169
Mfr. Part No.:
F096194/ 1650-C-RVR-0-2-03-5-M0-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Width

48mm

Length

48mm

IP Rating

IP65

Standards/Approvals

CE

Input Type

Universal

Series

1650

Mount Type

Panel Mount

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller delivers precise temperature regulation with a user-friendly interface, ensuring easy monitoring and adjustment of settings through its large LCD display.

Offers two PID control loops for enhanced temperature management

Employs Advanced tuning algorithms for stable, accurate control

Features a web server for remote monitoring and parameter configuration

Includes a removable faceplate for hassle-free maintenance and replacement

  • RS Stock No. 0821210
  • Mfr. Part No. F304697/ 1650-D-RR0-0-0-03-5-00-00-0-00
Each
$1,354.05
  • RS Stock No. 0821954
  • Mfr. Part No. F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
Each
$1,590.54
  • RS Stock No. 0822452
  • Mfr. Part No. F092903/ 1650-R-RVR-0-1-00-5-M0-00-1-00
Each
$1,635.27
  • RS Stock No. 0822395
  • Mfr. Part No. F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
Each
$998.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy