Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,855.82

(exc. GST)

$2,041.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,855.82

*price indicative

RS Stock No.:
821-534
Mfr. Part No.:
F097708/ 1650-R-RRR-0-2-02-5-M0-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485 Modbus RTU Slave

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC

Width

48mm

IP Rating

IP65

Length

96mm

Mount Type

Panel Mount

Input Type

Auxiliary, Digital/Analogue

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise temperature management, featuring an intuitive operator Interface with an Advanced LCD display, enhancing user experience and accessibility for efficient operation in complex systems.

Large backlit LCD display with configurable bar graphs for visibility

Supports multiple communication protocols including Modbus RTU and TCP for versatile integration

Dual PID control loops allow flexible management of different processes

User-friendly setup wizard simplifies configuration, even without power

Built-in energy counters assist in preventive maintenance efforts

  • RS Stock No. 0822697
  • Mfr. Part No. F064823/ 1650-R-RVR-0-0-00-5-00-00-1-00
Each
$1,139.89
  • RS Stock No. 0822397
  • Mfr. Part No. F064937/ 1650-R-RV0-0-0-00-0-00-00-1-00
Each
$984.37
  • RS Stock No. 0822705
  • Mfr. Part No. F064835/ 1650-R-RRR-0-1-03-5-00-00-1-00
Each
$1,536.20
  • RS Stock No. 0822788
  • Mfr. Part No. F092228/ 1650-C-RRR-0-0-01-5-M0-00-1-FB
Each
$1,767.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy