Gefran 40T96 Panel Temperature Indicator 1 Input, 2 Output Relay 240V ac/dc Temperature Control

Get a bulk buy discount

Add 10 more to save $272.90

View bulk pricing options

Subtotal (1 unit)*

$780.08

(exc. GST)

$858.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$780.08-
10 - 49$752.79$272.90
50 +$717.67$3,120.50

*price indicative

RS Stock No.:
348-1783
Mfr. Part No.:
40T96-4-00-RR00-000 (EX 40T96-4-00-RR000
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Indicator

Number of Inputs

1

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS232 (Configuration)

Firing Mode

Phase Angle

Maximum Voltage

250V

Display Type

3/4 Digit Red LED

Length

96mm

Standards/Approvals

ISO 9001, CE (EN50082-2, EN50081-1, EN 60584-1/2, DIN 43760)

Width

96mm

IP Rating

IP65

Mount Type

Panel

Input Type

K Type Thermocouple

Series

40T96

Panel Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
IT

Gefran Temperature indicator


The Gefran 40T96 series temperature controller has a supply voltage rating ranging from 11VAC/DC to 27VAC/DC. This latest invention controller has a width of 48mm and a height of 108mm(1/18 DIN). The input signal can be selected from a wide range of sensors. The selection is made using the faceplate keys. The instrument is available in version base with 2 outputs to relay (2R) along with an expandable version.

Features and Benefits


2 configurable alarm outputs and a normally open contact (N/O)

Identification of temperature probe cut-out or short circuit

Indication of over or under-scale measurement for linear inputs

Indication of the size measured by an adhesive label on the front face (for most common physical units)

The model with 4mA to 20 mA sensor power supply and recopy features a 3rd output relay

Universal process indicators that are fully configurable with linear input signal range, thermoresistance, thermocouple, or thermistor

Configurable by a serial link

Custom thermocouple linearization available

Faceplate configurable input

Labels for the most frequent physical measurement units

Linear input displays when levels fall above/below permitted measuring range

Protected by a personal code

RS485 optically isolated serial line protocol : GEFRAN CENCAL or MODBUS RTU

Sampling time and trip intervention programmable between 15 and 120 milliseconds with resolution between 4000 and 16000 steps

Sensor-break and short-circuit detection

Transmitter power supply incorporated

Applications


Air conditioning

Food processing equipment

Humidity switches

Industrial refrigerators

Mould cooling units

Thermostats

Certifications


CE certified

IP65 rated

  • RS Stock No. 0822292
  • Mfr. Part No. F088579/ 1650-R-RR0-0-1-03-0-00-00-1-00
Each
$1,380.66
  • RS Stock No. 0822702
  • Mfr. Part No. F064832/ 1650-R-RR0-0-1-03-5-M0-00-1-00
Each
$1,672.57
  • RS Stock No. 0822190
  • Mfr. Part No. F000051/ 600-R-R-0-0-0
Each
$706.10
  • RS Stock No. 4370915
  • Mfr. Part No. 40T96-4-24-RRR0-301 (EX 40T96-4-24-RRR31
Each
$1,049.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy