RS PRO Panel Mount On-Off Temperature Controller 2 Input, 3 Output Relay 230V ac Controller
- RS Stock No.:
- 124-1049
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
$120.76
(exc. GST)
$132.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $120.76 | - |
| 5 + | $95.70 | 20% |
*price indicative
- RS Stock No.:
- 124-1049
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 7 Segment LED | |
| Maximum Voltage | 250V | |
| Standards/Approvals | CE marked, EN 61010-1:2010, EN 61326-1:2013 | |
| Length | 77mm | |
| Width | 35mm | |
| IP Rating | IP20, IP65 | |
| Mount Type | Panel Mount | |
| Series | RS PRO | |
| Input Type | NTC | |
| Panel Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 8A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 230V ac | ||
Display Type 7 Segment LED | ||
Maximum Voltage 250V | ||
Standards/Approvals CE marked, EN 61010-1:2010, EN 61326-1:2013 | ||
Length 77mm | ||
Width 35mm | ||
IP Rating IP20, IP65 | ||
Mount Type Panel Mount | ||
Series RS PRO | ||
Input Type NTC | ||
Panel Depth 61mm | ||
- COO (Country of Origin):
- TR
RS PRO Panel Mounting On/Off Temperature Controller, 77 x 35 mm 2 Input, 3 Output Relay, 230 V AC Supply Voltage
Need an easy and reliable way to control temperatures in refrigeration applications? Choose this RS PRO on/off temperature controller. Simply set the optimal temperature, and the controller will switch the output on or off as needed to reach the preset level.
For versatility, this controller is suitable for both electric and hot-gas defrost methods. It has two negative temperature coefficient (NTC) sensor inputs for high accuracy and features three relay outputs you can use for cooling, defrosting and fan control.
The controller is compact and comes ready for mounting on a panel, making it easy to install. It allows you to program functions such as upper and lower setpoint value limits and defrost duration and intervals. This product is CE (European Commission) certified, which means it complies with EU health, safety and environmental requirements.
Features and Benefits
• NTC input type
• Ingress Protection (IP) ratings of IP20 and IP65
• Maximum storage temperature of +50°C
• Minimum storage temperature of 0 °C
• Panel mounting type
• Two inputs
• Three outputs
• Relay output type
• Panel depth of 61 mm
• Operating temperature range of -60°C to +150°C
• Size of 77 (length) x 35 mm (width)
• Supply voltage of 230 V AC
• Screw termination type
Related links
- RS PRO EDT2423 Panel Mount On-Off Temperature Controller 2 Input, 3 Output Relay 253V ac/dc Controller
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Carel PJ32 easy Front Panel Mount On-Off Temperature Controller 3 Input, 3 Output Relay 230V ac On-Off
- Carel PJ Easy Panel On-Off Temperature Controller 3 Input, 3 Output Relay 230V ac On-Off
- Carel PJ Easy Panel 3 Output Relay 230V ac On-Off
- Gefran 1200 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
