Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-779
- Mfr. Part No.:
- F050407/ GFX4-60-0-4-0-M
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,934.91
(exc. GST)
$3,228.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,934.91 |
*price indicative
- RS Stock No.:
- 821-779
- Mfr. Part No.:
- F050407/ GFX4-60-0-4-0-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Series | GFX-4 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Series GFX-4 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller is a compact, ready-to-use unit designed for independent loop control, featuring Advanced capabilities for managing electrical power efficiently.
Supports four independent loop control units for efficient power management
Includes integrated solid-state relays and a range of configurable outputs for versatile applications
Offers standard digital communication options, including Modbus RTU and Profibus
Equipped with real-time diagnostics for monitoring loaded current and system alarms
- RS Stock No. 0822111
- Mfr. Part No. F068921/ GFX4-30-0-2-0-E5
Each
$3,789.86
- RS Stock No. 0821672
- Mfr. Part No. F047561/ GFX4-60-0-2-F-M
Each
$2,875.44
- RS Stock No. 0821669
- Mfr. Part No. F047257/ GFX4-60-0-2-0-P
Each
$3,257.32
- RS Stock No. 0822127
- Mfr. Part No. F070468/ GFX4-60-0-2-0-E5
Each
$3,915.40
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller









